Manufacturer Part #
C3216X7R1H224K115AA
C Series 1206 0.22 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C3216X7R1H224K115AA - Product Specification
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
TDK C3216X7R1H224K115AA - Technical Attributes
Attributes Table
Capacitance: | 0.22µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
2,000
$0.0326
6,000
$0.0318
10,000
$0.0314
30,000
$0.0306
50,000+
$0.0299
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount