Manufacturer Part #
MTCAP-LNA3-915-001A
LTE Cat 1 AEP Programmable Access Point w/US Accessory Kit (AT&T - Verizon Dual
Product Specification Section
MultiTech MTCAP-LNA3-915-001A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Software/Firmware Rev Change
12/06/2024 Details and Download
Description of change: MultiTech announces updated MTCAP3 model numbers with enhanced memory and an updated version of mPower™ Edge Intelligence software. The new MTCAP3 devices include 1 GB flash memory and improved edge compute capability with continued support on the MultiTech DeviceHQ® Device Management Platform. Current MTCAP and MTCAP3 (512 MB flash) devices are Not Recommended for New Designs (NRND) effective immediately.
Part Status:
Active
Active
MultiTech MTCAP-LNA3-915-001A - Technical Attributes
Attributes Table
Module: | Boxed Modem/Router/Gateway |
Protocol: | 4G LTE CAT1 |
Interface Type: | Ethernet |
Data Rate: | 10Mbps |
Output Power: | 24.6dBm |
Supply Voltage: | 5V |
Approved Carriers: | AT&T/Verizon |
Operating Temp Range: | 0°C to 70°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$439.77
2
$433.36
3
$429.65
4
$427.04
5+
$418.83
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk