Manufacturer Part #
CGA3EAC0G2A103J080AC
CGA Series 0603 0.01 uF 100 V ±5 %Tolerance C0G/NP0 Multilayer Ceramic Capacitor
Product Specification Section
TDK CGA3EAC0G2A103J080AC - Product Specification
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
TDK CGA3EAC0G2A103J080AC - Technical Attributes
Attributes Table
Capacitance: | 0.01µF |
Dielectric: | C0G/NP0 |
Rated Voltage: | 100V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0603 (1608 Metric) |
Dimension: | T 0.9mm x W 0.8mm x L 1.6mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
68,000
USA:
68,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000
$0.0611
8,000
$0.0601
12,000
$0.0595
16,000
$0.0591
20,000+
$0.0577
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount