Manufacturer Part #
ZRB18AR60J226ME01L
0603 size X5R 22uF 6.3V 20% Multilayer Ceramic Capacitor
Product Specification Section
Murata ZRB18AR60J226ME01L - Product Specification
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
Murata ZRB18AR60J226ME01L - Technical Attributes
Attributes Table
Capacitance: | 22µF |
Dielectric: | X5R |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0603 (1608 Metric) |
Dimension: | T 1.2mm x W 0.8mm x L 1.6mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0541
6,000
$0.0532
9,000
$0.0527
15,000
$0.052
30,000+
$0.0506
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount