UCY2V220MPD in Bag by Nichicon | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UCY2V220MPD

UCY Series 350 V 22 uF 12 kHrs 105°C LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Nichicon UCY2V220MPD - Technical Attributes
Attributes Table
Series: UCY
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 350V
Lifetime@Temperature: 12000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 255A
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: H  26.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,410
USA:
10,410
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.51
USD
Quantity
Unit Price
1
$0.505
50
$0.495
200
$0.48
500
$0.47
2,000+
$0.45
Product Variant Information section