Manufacturer Part #
DFE252012PD-4R7M=P2
DFE252012 Series 1008 4.7uH ±20% 0.2 Ohm SMT Metal Alloy Shielded Power Inductor
Product Specification Section
Murata DFE252012PD-4R7M=P2 - Product Specification
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
Murata DFE252012PD-4R7M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: | 4.7µH |
Rated Current-Max: | 1.4A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 200mΩ |
Core Material: | Metal |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +125°C |
Case Size: | 1008 (2520 Metric) |
Dimension: | L 2.5mm x W 2mm x H 1.2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount