Manufacturer Part #
RTS6BS14N12P03
Ecomate®Aquarius™Series Straight Plug with Cord Grip 12 Pos. Size 14Pin Contact
Product Specification Section
Amphenol Sine Systems RTS6BS14N12P03 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems RTS6BS14N12P03 - Technical Attributes
Attributes Table
Type: | CPC-Connector |
Style/Orientation: | Free Hanging Receptacle |
No of Positions: | 12 |
Mating Type: | Bayonet |
Termination: | Male/Pin Crimp |
IP Rating: | IP67 / IP69 |
Voltage Rating: | 500V |
Current Rating: | 13A |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$8.96
5
$8.83
20
$8.73
50
$8.66
125+
$8.53
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Wire Mount