Manufacturer Part #
MBR0520L-TP
MBR0520 Series Single 20 V 5.5 A Surface Mount Schottky Rectifier - SOD-123
Product Specification Section
Micro Commercial Components MBR0520L-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
04/13/2023 Details and Download
PCN Title: Additional Qualified Assembly and Test(A/T) Site for MBR0520L-TP and MBR0530L-TP DESCRIPTION OF CHANGE:To improve our current lead time for MBR0520L-TP and MBR0530L-TP, Add Additional Qualified Assembly and Test(A/T) Site for these two products. Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.
Part Status:
Active
Active
Micro Commercial Components MBR0520L-TP - Technical Attributes
Attributes Table
Peak Current-Max: | 5.5A |
Reverse Voltage-Max [Vrrm]: | 20V |
Reverse Current-Max: | 250µA |
Forward Voltage: | 0.385V |
Configuration: | Single |
Thermal Resistance: | 305°C/W |
Operating Temp Range: | -65°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0608
6,000
$0.0597
9,000
$0.0591
12,000
$0.0587
15,000+
$0.0573
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount