Manufacturer Part #
C2012X7S2A474K125AB
C Series 0805 0.47 uF 100 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C2012X7S2A474K125AB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C2012X7S2A474K125AB - Technical Attributes
Attributes Table
Capacitance: | 0.47µF |
Dielectric: | X7S |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,813
USA:
1,813
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Web Price
1
$0.35
15
$0.275
50
$0.24
250
$0.193
1,000+
$0.153
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount