Manufacturer Part #
74AUP1T32GWH
74AUP Series 3.6 V Surface Mount Low-Power 2-Input OR-Gate - TSSOP5
Product Specification Section
Nexperia 74AUP1T32GWH - Product Specification
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
Nexperia 74AUP1T32GWH - Technical Attributes
Attributes Table
Logic Circuit: | OR Gate |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2.3V to 3.6V |
Power Dissipation: | 0.25W |
Propagation Delay: | 4.7ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 0.8pF |
No of Inputs: | 2 |
No of Outputs: | Single |
High Level Output Current: | -4mA |
Low Level Output Current: | 4mA |
No of Pins: | 5 |
Quiescent Current: | 1.2µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
9,000
$0.102
15,000
$0.101
30,000+
$0.098
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount