Manufacturer Part #
CR-03FL7---10R
CR Series 0603 10 Ohm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor
Product Specification Section
Viking Tech CR-03FL7---10R - Product Specification
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
Viking Tech CR-03FL7---10R - Technical Attributes
Attributes Table
Resistance: | 10Ω |
Rated Power: | 0.1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
No. of Terminations: | 2 |
Overload Voltage - Max: | 150V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
270,000
USA:
270,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0025
15,000
$0.0024
50,000
$0.0023
100,000
$0.0023
200,000+
$0.0022
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount