Manufacturer Part #
GRM033Z71A104KE14D
0201 0.1 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata GRM033Z71A104KE14D - Product Specification
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
Murata GRM033Z71A104KE14D - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X7R |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0201 (0603 Metric) |
Dimension: | H 0.3mm x W 0.3mm x L 0.6mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
135,000
USA:
135,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
15,000
$0.0029
45,000
$0.0028
75,000
$0.0028
300,000
$0.0027
450,000+
$0.0026
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount