Manufacturer Part #
RL2010JK-070R12L
RL Series 2010 0.75 W 0.12 Ohm ±5% ±600 ppm/°C SMT Low OHMIC Chip Resistor
Product Specification Section
YAGEO RL2010JK-070R12L - Product Specification
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
YAGEO RL2010JK-070R12L - Technical Attributes
Attributes Table
Resistance: | 120mΩ |
Rated Power: | 0.75W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±600ppm/°C |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 2010 (5025 Metric) |
Height - Max: | 0.65mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.0737
8,000+
$0.0714
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount