Manufacturer Part #
CGA3E2NP01H050C080AA
CGA Series 0603 5 pF 50 V ±0.25 pF C0G/NP0 Multilayer Ceramic Chip Capacitor
Product Specification Section
TDK CGA3E2NP01H050C080AA - Product Specification
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
TDK CGA3E2NP01H050C080AA - Technical Attributes
Attributes Table
Capacitance: | 5pF |
Dielectric: | NP0 |
Rated Voltage: | 50V |
Tolerance (pF): | ±0.25pF |
Capacitance Change Rate: | ±30% |
Operating Temp Range: | -55°C to +150°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.022
12,000
$0.0214
16,000
$0.0213
40,000
$0.0208
60,000+
$0.0204
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount