Manufacturer Part #
DMP2006UFG-7
Trans MOSFET P-CH 20V 17.5A Automotive 8-Pin PowerDI EP T/R
Product Specification Section
Diodes Incorporated DMP2006UFG-7 - Product Specification
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
Diodes Incorporated DMP2006UFG-7 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 5.5mΩ |
Rated Power Dissipation: | 2.3W |
Qg Gate Charge: | 140nC |
Gate-Source Voltage-Max [Vgss]: | 10V |
Drain Current: | 17.5A |
Turn-on Delay Time: | 9.1ns |
Turn-off Delay Time: | 146ns |
Rise Time: | 19ns |
Fall Time: | 104ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1V |
Input Capacitance: | 5404pF |
Package Style: | POWERDI3333-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.21
4,000
$0.205
10,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
POWERDI3333-8
Mounting Method:
Surface Mount