Manufacturer Part #
DRA127-221-R
DRA Series 220 uH ±20% 1.253 A 398 mOhm SMT High Power Density Shielded Inductor
Product Specification Section
Eaton DRA127-221-R - Product Specification
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
Eaton DRA127-221-R - Technical Attributes
Attributes Table
Inductance-Nom: | 219.8µH |
Rated Current-Max: | 1.25A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 480mΩ |
Operating Temp Range: | -40°C to +165°C |
No of Terminals: | 2 |
Dimension: | L 12.5mm x W 12.5mm x H 8mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
350+
$2.02
Product Variant Information section
Available Packaging
Package Qty:
350 per Reel
Mounting Method:
Surface Mount