Manufacturer Part #
RDER71H225K2K1H03B
RDER Series 5.5 x 3.15 x 6 mm 2.2 uF 50 V ±10 % X7R Multilayer Ceramic Capacitor
Product Specification Section
Murata RDER71H225K2K1H03B - Product Specification
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
Murata RDER71H225K2K1H03B - Technical Attributes
Attributes Table
Capacitance: | 2.2µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.025% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10000MΩ |
Lead Spacing: | 5mm |
Dimension: | H 5.5mm x T 3.15mm x L 6mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.17
1,500
$0.167
2,500
$0.165
5,000
$0.163
10,000+
$0.16
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole