Manufacturer Part #
AIAC-2712C-17N5J-T
AIAC-2712C Series 17.5 nH 3.5 A 4.5 mOhm ±5% SMT Air Coil Inductor
Product Specification Section
Abracon AIAC-2712C-17N5J-T - Product Specification
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
Abracon AIAC-2712C-17N5J-T - Technical Attributes
Attributes Table
Inductance-Nom: | 17.5nH |
Rated Current-Max: | 3.5A |
Tolerance (%): | ±5% |
DC Resistance-Max: | 4.5mΩ |
Self Resonance Frequency: | 2.2GHz |
Dimension: | L 6mm x W 2.5mm x H 2.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount