Manufacturer Part #
FG16X7R1E106KRT06
FG Series 10 uF 25 V ±10% Tolerance X7R Radial Multilayer Ceramic Capacitor
Product Specification Section
TDK FG16X7R1E106KRT06 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK FG16X7R1E106KRT06 - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X7R |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 50MΩ |
Lead Spacing: | 2.5mm |
Dimension: | H 5.5mm x T 3.5mm x W 6mm |
Moisture Sensitivity Level: | 1 |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
2,000
$0.196
4,000
$0.192
6,000
$0.19
8,000
$0.188
10,000+
$0.183
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole