Manufacturer Part #
WH-M2SD50NBT
Laird’s 50 Series Wi Fi® + Bluetooth Qualcomm Atheros QCA6004 + CSR's CSR8811
Ezurio WH-M2SD50NBT - Product Specification
Shipping Information:
ECCN:
PCN Information:
DESCRIPTION OF CHANGES:SSD50NBT:-RF-Shield: change from NIPPON STEEL ECOTRIO to Toyo Kohan Silver Top -PCB (material): from Hitachi Chemical MCL-E-75G to Panasonic R-1566 -Add UKCA logo due to Brexit M2SD50NBT: -SSD50NBT RF and PCB raw material change MSD50NBT: -SSD50NBT RF and PCB raw material change WB50NBT: -SSD50NBT RF and PCB raw material change -,-Microchip from part number ATSAMA5D31A-CU to ATSAMA5D31A-CUR21 Reason:- For the end of material production due to the business reorganization of the material manufacturers (NIPPON STEEL and Hitachi Chemical) - Microchip ATSAMA5D31A-CUR21 fixes a chip errata present in ATSAMA5D31A-CU which has no functional impact on the processor
Part Status:
Ezurio WH-M2SD50NBT - Technical Attributes
Module: | 802.11 a/b/g/n |
Data Rate: | 144.4Mbps |
RF Band: | 2.4GHz/5GHz |
Certified: | Yes |
Sensitivity: | -94dBm |
Frequency Range: | 2.412GHz to 5.925GHz |
Supply Voltage: | 3.2V to 3.46V |
Supply Current: | 590mA |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 75 |
Moisture Sensitivity Level: | 1 |
Available Packaging
Package Qty:
1 per Tray