Manufacturer Part #
MK22FX512AVLL12
Kinetis K22F Series 512 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - LQFP-100
Product Specification Section
NXP MK22FX512AVLL12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MK22FX512AVLL12 - Technical Attributes
Attributes Table
Family Name: | Kinetis K22F |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 64kB |
Speed: | 120MHz |
InterfaceType / Connectivity: | CAN/EBI/EMI/IrDA/I2C/SPI/UART/USART/USB/USB OTG |
Peripherals: | DMA/I2S/LVD/POR/PWM/Watchdog |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +105°C |
On-Chip ADC: | 33-chx16-bit |
On-Chip DAC: | 1-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$8.08
4
$7.97
15
$7.87
30
$7.81
75+
$7.69
Product Variant Information section
Available Packaging
Package Qty:
90 per Bulk
Package Style:
LQFP-100
Mounting Method:
Surface Mount