Manufacturer Part #
SHT35-DIS-B2.5KS
SHT3x-DIS Series 5.5 V ±1.5% RH Humidity and Temperature Sensor - DFN-8
Product Specification Section
Sensirion SHT35-DIS-B2.5KS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sensirion SHT35-DIS-B2.5KS - Technical Attributes
Attributes Table
Humidity Range - %RH: | 0% to 100% |
Sensor Type: | Humidity |
Output Type: | I2C |
Resolution: | 16b |
Accuracy: | ±1.5%RH |
Response Time: | 8s |
Supply Voltage: | 2.15V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27,500
USA:
27,500
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500+
$4.79
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount