Manufacturer Part #
MLX90333LGO-BCH-100-RE
MLX90333 Series 5.5 V 16 mA Surface Mount Position Sensor - TSSOP-16
Product Specification Section
Melexis MLX90333LGO-BCH-100-RE - Product Specification
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
Melexis MLX90333LGO-BCH-100-RE - Technical Attributes
Attributes Table
Type: | Linear/Rotary |
Output Type: | SPI |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 13.5mA |
Rotation Angle: | 0° to 360° |
Interface: | SPI |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
No of Terminals: | 16 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
4,500+
$12.46
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount