Manufacturer Part #
CR-0AFL4--332K
CR Series 2010 332 kΩ ±1% 0.75 W ±100 ppm/°C Thick Film Chip Resistor
Product Specification Section
Viking Tech CR-0AFL4--332K - Product Specification
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
Viking Tech CR-0AFL4--332K - Technical Attributes
Attributes Table
Resistance: | 332kΩ |
Rated Power: | 0.75W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 2010 (5025 Metric) |
Height - Max: | 0.65mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 400V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.0173
8,000
$0.017
12,000
$0.0168
20,000
$0.0166
40,000+
$0.0162
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount