Manufacturer Part #
TLE82092SAAUMA1
TLE82092SA Series 5.25 V 8.6 A SPI Programmable H-Bridge - PG-DSO-20
Product Specification Section
Infineon TLE82092SAAUMA1 - Product Specification
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
Infineon TLE82092SAAUMA1 - Technical Attributes
Attributes Table
Motor Type: | Brushed DC |
Load Voltage: | 4.5V to 28V |
No of Outputs: | Dual |
Output Current-Max: | 8.6A |
Supply Current: | 7mA |
Clock Frequency-Max: | 11kHz |
Supply Voltage-Max: | 5.25V |
Supply Voltage: | 4.4V to 5.25V |
Fall Time: | 30µs |
Rise Time: | 30µs |
Turn-off Delay Time: | 26µs |
Turn-on Delay Time: | 42µs |
Interface: | SPI |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
800+
$3.20
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount