Manufacturer Part #
FDLL4150
FDLL4150 Series 500 mW 50 V Max Reverse Voltage 0.2 A Small Signal Diode - LL-34
Product Specification Section
onsemi FDLL4150 - Product Specification
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
onsemi FDLL4150 - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 50V |
Reverse Recovery Time-Max: | 6ns |
Power Dissipation: | 500mW |
Average Forward Current-Max: | 0.2A |
Peak Current-Max: | 4A |
Package Style: | SOD-80 (LL-34) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
2,500
$0.0476
5,000
$0.0468
10,000
$0.046
12,500
$0.0458
37,500+
$0.0443
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount