Manufacturer Part #
BD750L2FP-CE2
BD750L2FP Series 5 V 200 mA Ultra Low Quiescent Current LDO Regulator - TO-252-3
Product Specification Section
ROHM BD750L2FP-CE2 - Product Specification
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
ROHM BD750L2FP-CE2 - Technical Attributes
Attributes Table
Input Voltage-Min: | 5.8V |
Input Voltage-Max: | 45V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 0.7V |
Output Current-Max: | 200mA |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 6µA |
No. of Outputs: | Single |
Load Regulation: | 5mV |
Line Regulation: | 5mV |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount