Manufacturer Part #
C1608X7S0J475K080AC
C Series 0603 4.7 uF 6.3 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C1608X7S0J475K080AC - Product Specification
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
TDK C1608X7S0J475K080AC - Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Dielectric: | X7S |
Rated Voltage: | 6.3V |
Tolerance (%): | ±10% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
4,000
$0.0473
8,000
$0.0465
12,000
$0.0461
16,000
$0.0457
20,000+
$0.0447
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount