Manufacturer Part #
OAR5R010FLF
OAR Series 11.43x1.65mm 0.01 Ohm 5 W ±1 % ±20 ppm/°C Current Sense Resistor
Product Specification Section
TT Electronics - IRC OAR5R010FLF - Product Specification
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
TT Electronics - IRC OAR5R010FLF - Technical Attributes
Attributes Table
Resistance: | 0.01Ω |
Rated Power: | 5W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±20ppm/°C |
Technology: | Metal Foil |
Working Voltage-Nom: | 0V |
Operating Temp Range: | -40°C to +125°C |
Dimension: | L 11.43mm x W 1.65mm |
Height - Max: | 8.12mm |
No. of Terminations: | 2 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
2500 per Box
Mounting Method:
Through Hole