Manufacturer Part #
STPS20200CTN
SPTS20200 Series 200 V 10 A Flange Mount Schottky Power Diode - TO-220AB
Product Specification Section
STMicroelectronics STPS20200CTN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics STPS20200CTN - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 20A |
Peak Current-Max: | 180A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 15µA |
Forward Voltage: | 0.86V |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$2.03
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount