Manufacturer Part #
ERA-2AEB4641X
ERA Series 0402 4.64 kOhm ±0.1% 0.063 W ±25ppm/°C Metal Thin Film Chip Resistor
Product Specification Section
Panasonic ERA-2AEB4641X - Product Specification
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
Panasonic ERA-2AEB4641X - Technical Attributes
Attributes Table
Resistance: | 4.64kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000+
$0.057
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount