Manufacturer Part #
AT91SAM9G15-CU
AT91 Series 64 kB Flash 32 kB SRAM 400 MHz 16/32-Bit Microcontroller - BGA-217
Product Specification Section
Microchip AT91SAM9G15-CU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Assembly Site/Material Change
11/21/2022 Details and Download
Part Status:
Active
Active
Microchip AT91SAM9G15-CU - Technical Attributes
Attributes Table
Family Name: | AT91 |
Core Processor: | ARM9 |
Program Memory Type: | ROM |
Flash Size (Bytes): | 64kB |
RAM Size: | 32kB |
Speed: | 400MHz |
No of I/O Lines: | 105 |
InterfaceType / Connectivity: | EBI/EMI/IrDA/I2C/LIN/Memory Card/SPI/SSC/UART/USART/USB |
Peripherals: | DMA/LCD/POR/PWM/Watchdog |
Number Of Timers: | 6 |
Supply Voltage: | 0.9V to 1.1V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 12-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | BGA-217 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
126+
$8.44
Product Variant Information section
Available Packaging
Package Qty:
126 per Tray
Package Style:
BGA-217
Mounting Method:
Surface Mount