Manufacturer Part #
ATTINY461A-SU
ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-20
Product Specification Section
Microchip ATTINY461A-SU - Product Specification
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
Microchip ATTINY461A-SU - Technical Attributes
Attributes Table
Family Name: | ATtiny |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 4kB |
RAM Size: | 256B |
Speed: | 20MHz |
No of I/O Lines: | 16 |
InterfaceType / Connectivity: | USI |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 11-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
37
$1.28
111
$1.26
370
$1.24
555+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
37 per Tube
Package Style:
SOIC-20
Mounting Method:
Surface Mount