Manufacturer Part #
ATTINY25-20PU
ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - DIP-8
Microchip ATTINY25-20PU - Product Specification
Shipping Information:
ECCN:
PCN Information:
***June 12, 2024: Issued cancellation notification***Description of Change:This qualification was originally performed to qualify TMGR as an additional fabrication site for selected Atmel ATMEGA64xx, ATMEGA12xx, ATMEGA25xx and ATTINY25xx device families available in various packages.Reason for Change:Microchip has decided to not qualify TMGR as an additional fabrication site for selected Atmel ATMEGA64xx, ATMEGA12xx, ATMEGA25xx and ATTINY25xx device families available in various packages.
PCN Status:Final NotificationDescription of Change:Qualification of MTAI as a new final test site for selected ATMEGA128, ATMEGA16xx, ATMEGA32, ATMEGA48, ATMEGA64, ATMEGA8xx, ATTINY13, ATTINY24, ATTINY25, ATTINY44, ATTINY45, ATTINY84 and ATTINY85 device families available in various packagesReason for Change:To improve manufacturability by qualifying MTAI as the new final test site.
Revision History:December 18, 2023: Issued initial notification.March 20, 2024: Issued final notification. Updated the affected CPN list. Attached Qual Report and provided the estimated first ship date on April 29, 2024.Description of Change:Qualification of MTAI as a new final test site for selected ATMEGA128, ATMEGA16xx, ATMEGA32, ATMEGA48, ATMEGA64, ATMEGA8xx, ATTINY13, ATTINY24, ATTINY25, ATTINY44, ATTINY45, ATTINY84 and ATTINY85 device families available in various packages .Reason for Change:To improve manufacturability by qualifying MTAI as the new final test site.
Description of Change:Qualification of MTAI as a new final test site for selected ATMEGA128, ATMEGA16xx, ATMEGA32, ATMEGA48, ATMEGA64, ATMEGA8xx, ATTINY13, ATTINY24, ATTINY25, ATTINY44, ATTINY45, ATTINY84 and ATTINY85 device families available in various packages.Reason for Change:To improve manufacturability by qualifying MTAI as the new final test site.
PCN Status:Initial NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of TMGR as an additional fabrication site for selected Atmel ATMEGA64xx, ATMEGA12xx, ATMEGA25xx and ATTINY25xx device families available in various packages.Impacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve manufacturability by qualifying TMGR as an additional fabrication site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:March 2022
Part Status:
Microchip ATTINY25-20PU - Technical Attributes
Family Name: | ATtiny |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2kB |
RAM Size: | 128B |
Speed: | 20MHz |
No of I/O Lines: | 6 |
InterfaceType / Connectivity: | USI |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Number Of Timers: | 2 |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 4-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | DIP-8 |
Mounting Method: | Through Hole |
Features & Applications
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole