Manufacturer Part #
ERZ-V05D220
ERZ-V Series 14 VAC/18 VDC 250 A 22 V Straight Radial Transient/Surge Absorber
Product Specification Section
Panasonic Industry ERZ-V05D220 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
07/07/2021 Details and Download
Panasonic will expand production to include Indonesia's factory from a BCP point of view that will allow a production system to produce all part numbers of ZNR Metal Oxide Varistor Surge Absorbers excluding some special products. From the Effective Date. Panasonic will be producing devices from the Indonesia factory in addition to the Hokkaido factory.
Part Status:
Active
Active
Panasonic Industry ERZ-V05D220 - Technical Attributes
Attributes Table
Capacitance: | 1500pF |
Clamping Voltage-Max: | 48V |
Peak Output Current: | 250A |
Rated Voltage: | 18V |
RMS Voltage-Max: | 14V |
Varistor Voltage Range: | 20V to 24V |
Energy: | 0.7J |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Diameter: | 7mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0887
3,000
$0.0864
5,000
$0.0853
20,000
$0.0825
30,000+
$0.0807
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole