Manufacturer Part #
1N5806
1N5806 Series 150 V 2.5 A Through Hole Ultrafast Recovery Glass Rectifier
Product Specification Section
Microchip 1N5806 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip 1N5806 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 2.5A |
Peak Current-Max: | 35A |
Reverse Voltage-Max [Vrrm]: | 150V |
Reverse Current-Max: | 1µA |
Forward Voltage: | 0.975V |
Configuration: | Single |
Diode Capacitance-Max: | 25pF |
Reverse Recovery Time-Max: | 25ns |
Thermal Resistance: | 36°C/W |
Operating Temp Range: | -65°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$5.33
10
$5.26
30
$5.21
75
$5.18
200+
$5.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole