Manufacturer Part #
PJ-050AH
2.0 x 6.0 mm, 5 A 24 VDC Horizontal Pick-n-Place Top, DC Power Jack Connector
Product Specification Section
Same Sky - CUI Devices PJ-050AH - Product Specification
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
Same Sky - CUI Devices PJ-050AH - Technical Attributes
Attributes Table
Type: | Jack |
Gender: | Male |
No of Positions: | 2 |
Rated Voltage: | 24V |
Rated Current: | 5A |
Style/Orientation: | Right Angle Header/Plug |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 50mΩ |
Material: | Copper |
Termination: | Through Hole |
Color: | Black |
Operating Temp Range: | -25°C to +85°C |
Insertion Depth: | 9.8mm |
Outer Diameter: | 6mm |
Inner Diameter: | 2mm |
Dimension: | 14.5 x 9 x 10.9 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.57
50
$0.56
200
$0.545
500
$0.535
2,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag