Manufacturer Part #
C2012C0G1E223J125AA
C Series 0805 22 nF 25 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C2012C0G1E223J125AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C2012C0G1E223J125AA - Technical Attributes
Attributes Table
Capacitance: | 22nF |
Dielectric: | C0G |
Rated Voltage: | 25V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0805 (2012 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
Factory Lead Time:
36 Weeks
Quantity
Web Price
2,000
$0.0658
6,000
$0.064
8,000
$0.0636
20,000
$0.0622
30,000+
$0.0608
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount