Manufacturer Part #
EEE-FK1V330P
EEE-FK Series 35 V 33 uF Ø 6.3 x 5.8 mm 105 °C Aluminum Electrolytic Capacitor
Product Specification Section
Panasonic Industry EEE-FK1V330P - Product Specification
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
Panasonic Industry EEE-FK1V330P - Technical Attributes
Attributes Table
Series: | FK |
Type: | V-Chip |
Capacitance: | 33µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 240mA |
Impedance: | 0.36Ω |
Operating Temp-Max: | 105°C |
Dimension: | L 5.8mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
19,000
USA:
19,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,000
$0.139
2,000
$0.137
3,000
$0.136
4,000
$0.135
5,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount