Manufacturer Part #
EEU-FC1V471
EEU-FC Series 35 V 470 uF Ø 10 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic
Product Specification Section
Panasonic Industry EEU-FC1V471 - Product Specification
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
Panasonic Industry EEU-FC1V471 - Technical Attributes
Attributes Table
Series: | FC |
Type: | Radial |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 3000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 1220mA |
Impedance: | 0.052Ω |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 20mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,061
USA:
4,061
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$0.365
75
$0.355
200
$0.35
400
$0.345
1,250+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole