Manufacturer Part #
EEE-FK1V101XP
EEE-FK Series 35 V 100 uF Ø 6.3 x 7.7 mm 105 °C Low ESR SMT Electrolytic
Product Specification Section
Panasonic Industry EEE-FK1V101XP - Product Specification
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
Panasonic Industry EEE-FK1V101XP - Technical Attributes
Attributes Table
Series: | FK |
Type: | V-Chip |
Capacitance: | 100µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 280mA |
Impedance: | 0.34Ω |
Operating Temp-Max: | 105°C |
Dimension: | L 7.7mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
108,900
USA:
108,900
Factory Lead Time:
21 Weeks
Quantity
Unit Price
900
$0.163
1,800
$0.16
2,700
$0.159
3,600
$0.158
4,500+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount