Manufacturer Part #
ERJ-6ENF4751V
ERJ Series 0805 4.75 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Panasonic Industry ERJ-6ENF4751V - Product Specification
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
Panasonic Industry ERJ-6ENF4751V - Technical Attributes
Attributes Table
Resistance: | 4.75kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.7mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 200V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
115,000
USA:
115,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0159
10,000
$0.0156
15,000
$0.0155
20,000
$0.0154
25,000+
$0.015
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount