Manufacturer Part #
800AWSP9M7QE
800A Series SPST Mom-Off-On 1 A Through Hole Pushbutton Switch
Product Specification Section
E-Switch 800AWSP9M7QE - Product Specification
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
E-Switch 800AWSP9M7QE - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 120VAC |
Rated Voltage: | 28V |
Contact Current-Max: | 1A |
Switch Operation: | Mom-Off-On |
Circuitry: | SPST |
Insulation Resistance: | 1000MΩ |
Illumination Color: | No |
Cap Color: | Black |
Actuator Style: | Pushbutton |
Termination Style: | Solder |
Operating Temperature: | -30°C to +85°C |
IP Rating: | IP67 |
Contact Plating: | Silver |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
54
$2.25
108
$2.23
162
$2.21
216
$2.20
270+
$2.17
Product Variant Information section
Available Packaging
Package Qty:
54 per Bulk
Mounting Method:
Through Hole