Manufacturer Part #
CDRH3D23NP-2R2PC
CDRH Series 2.2uH 25 % Tolerance 2.5 A Shielded Surface Mount Power Inductor
Product Specification Section
Sumida CDRH3D23NP-2R2PC - Product Specification
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
Sumida CDRH3D23NP-2R2PC - Technical Attributes
Attributes Table
Inductance-Nom: | 2.2µH |
Rated Current-Max: | 2.5A |
Tolerance (%): | ±25% |
Shielding: | Yes |
DC Resistance: | 38.3mΩ |
Dimension: | L 3.92mm x W 3.92mm x H 2.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.405
1,000
$0.40
1,500
$0.395
2,500+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount