Manufacturer Part #
MCP4901-E/P
MCP4901 Series 1 Ch 8-Bit Voltage Output Digital-to-Analog Converter-PDIP-8
Product Specification Section
Microchip MCP4901-E/P - Product Specification
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
Microchip MCP4901-E/P - Technical Attributes
Attributes Table
Interface: | SPI |
No of Channels: | 1 |
Resolution: | 8b |
Supply Voltage: | 2.7V to 5.5V |
Settling Time: | 4.5µs |
On-Chip DAC: | 1-chx8-bit |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | PDIP-8 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
60
$1.12
240
$1.10
600
$1.09
1,500
$1.08
2,400+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole