Manufacturer Part #
PLN-100-24
100 - 277Vac, 96W, 4000mA, 18-24V, IP64 LED Driver
Product Specification Section
MEAN WELL PLN-100-24 - Product Specification
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
MEAN WELL PLN-100-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 277VAC |
Max Output Power: | 96W |
Minimum Output Voltage: | 18V |
Maximum Output Voltage: | 24V |
Minimum Output Current: | 4000mA |
Maximum Output Current: | 4000mA |
Input Power Factor: | 0.9 |
Efficiency: | 90% |
Number of Output Channels: | 1 |
Certifications: | CE,cUL,LPS,PSE,UL |
Driver Class: | Class I,Class 2,SELV |
IP Rating: | IP64 - Outdoor Lighting Rating |
Dimming Control: | Excludes Dimming |
Is Dim to Off: | False |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$46.14
3
$45.38
4
$45.18
10
$44.56
15+
$43.94
Product Variant Information section
Available Packaging
Package Qty:
1 per Box