NCP698SQ18T1G in Reel by onsemi | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP698SQ18T1G

NCP698 Series 150 mA 1.8 V CMOS Ultra Low Iq and IGND LDO Regulator - SC-82AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP698SQ18T1G - Technical Attributes
Attributes Table
Input Voltage-Max: 6V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 900mV
Output Current-Max: 150mA
Rated Power: 0.53W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 6µA
No. of Outputs: Single
Output Noise: 100µV
Load Regulation: 60mV
Line Regulation: 20mV
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$581.40
USD
Quantity
Unit Price
3,000
$0.0985
6,000
$0.0969
9,000
$0.0959
15,000
$0.0947
30,000+
$0.0922
Product Variant Information section