Manufacturer Part #
C1608X7R1E104M080AA
C Series 0603 0.1 uF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C1608X7R1E104M080AA - Product Specification
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
TDK C1608X7R1E104M080AA - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X7R |
Rated Voltage: | 25V |
Tolerance (%): | ±20% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
Factory Lead Time:
36 Weeks
Quantity
Unit Price
4,000
$0.0069
16,000
$0.0066
40,000
$0.0065
100,000
$0.0063
160,000+
$0.0061
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount