Manufacturer Part #
PIC18F27J13-I/SS
PIC18F Series 128 kB Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller - SSOP-28
Product Specification Section
Microchip PIC18F27J13-I/SS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
ADVISORY
05/09/2022 Details and Download
Description of Change: - Added Module 3.3 Double Sample Conversions, 12 Central Processing Unit (CPU), and 12.1 FSR Shadow Registers..Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 2 May 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Active
Active
Microchip PIC18F27J13-I/SS - Technical Attributes
Attributes Table
Family Name: | PIC18 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 3.8kB |
Speed: | 48MHz |
No of I/O Lines: | 22 |
InterfaceType / Connectivity: | I2C/LIN/SPI/UART |
Peripherals: | POR/PWM/Watchdog |
Number Of Timers: | 8 |
Supply Voltage: | 2.15V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx10-bit / 10-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | SSOP-28 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
47
$4.13
94
$4.08
141
$4.05
188+
$4.02
Product Variant Information section
Available Packaging
Package Qty:
47 per Tube
Package Style:
SSOP-28
Mounting Method:
Surface Mount