S1D13517F00A100 in Tray by Epson Electronics America | Display Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S1D13517F00A100

S1D13517 Series 3.3V 960x540 or 800x600 Resolution External SDRAM LCD Controller

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Epson Electronics America S1D13517F00A100 - Technical Attributes
Attributes Table
Target LCD Panels: TFT
Max Resolution: 800 x 600
Input Voltage: 2.3V to 2.7V
Package Style:  QFP-15-128
Mounting Method: Surface Mount
Features & Applications

The S1D13517 supports displays up to 960x540 (QHD) @ 24 bpp or 800x600 (SVGA) @ 24bpp, Controlling a main the window and up to two picture-in-picture windows. Additionally, the S1D13517 is designed with a 2D Graphics engine with Alpha Blending. The S1D13517 uses a double-buffer architecture to prevent any visual tearing during streaming video screen updates.

Features :

  • Easy to use, Easy to connect
  • External 16M-bit, 64M-bit or 128M-bit SDRAM
  • High Performance SDRAM controller
  • 8/16-bit asynchronous indirect parallel interface (used for display or register data)
  • Input data formats: RGB 8:8:8, RGB 5:6:5
  • Active Matrix TFT interface: 18/24-bit interface
  • Supports resolutions up to 960x540 or 800x600
  • Software power save modeMain Display Window with two Picture -in-picture windows
  • 180degree hardware rotation and mirror of display image
  • Double-Buffer available to prevent image tearing during streaming input
  • PWM output for LCD backlight control
  • Internal programmable PLL
  • SS (spread spectrum) clock available
  • General Purpose output pins
Read More...
Pricing Section
Global Stock:
257
USA:
257
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.19
USD
Quantity
Unit Price
1
$7.19
5
$7.09
25
$7.00
50
$6.96
150+
$6.84
Product Variant Information section